PQD6-Qxx-Sxx-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQD6-Q48-S24-D

DigiKey Part Number
2266-PQD6-Q48-S24-D-ND
Manufacturer
Manufacturer Product Number
PQD6-Q48-S24-D
Description
DC DC CONVERTER 24V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PQD6-Q48-S24-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
250mA
Power (Watts)
6 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
5-DIP Module, 4 Leads
Size / Dimension
1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)
Approval Agency
EN
Standard Number
55024
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate kr.320.00 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.