
PQD6-Q48-S15-D | |
|---|---|
DigiKey Part Number | 2266-PQD6-Q48-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PQD6-Q48-S15-D |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQD6-Q48-S15-D Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 88% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Min) 18V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Input (Max) 75V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024 |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 6 W |

