
PQB3-D48-D5-D | |
|---|---|
DigiKey Part Number | 179-PQB3-D48-D5-D-ND |
Manufacturer | |
Manufacturer Product Number | PQB3-D48-D5-D |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQB3-D48-D5-D Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Features OCP, SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 24-DIP Module, 10 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -5V | Standard Number 55024; 55032 Class A |
Current - Output (Max) 300mA, 300mA | Base Product Number |

