PQAE50-D24-S3-T is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.543.92972
Datasheet

Similar


Bel Power Solutions
In Stock: 0
Unit Price: kr.1,185.79000
Datasheet
Enclosed DC DC Converter 1 Output 3.3V 10A 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQAE50-D24-S3-T

DigiKey Part Number
179-PQAE50-D24-S3-T-ND
Manufacturer
Manufacturer Product Number
PQAE50-D24-S3-T
Description
DC/DC CONVERTER 3.3V 33W
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 3.3V 10A 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQAE50-D24-S3-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
33W
Manufacturer
Bel Power Solutions
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Efficiency
91%
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Enclosed
Mounting Type
Chassis Mount
Voltage - Input (Min)
18V
Size / Dimension
2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm)
Voltage - Input (Max)
36V
Approval Agency
CE
Number of Outputs
1
Standard Number
62368-1
Voltage - Output 1
3.3V
Base Product Number
Current - Output (Max)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PRC60-24-S3Bel Power Solutions0179-PRC60-24-S3-NDkr.543.92972Similar
VHK75W-Q24-S3R3Bel Power Solutions0VHK75W-Q24-S3R3-NDkr.1,185.79000Similar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
48kr.279.58208kr.13,419.94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.279.58208
Unit Price with VAT:kr.349.47760