Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPQ4348GLE-5-AEC1-Z

DigiKey Part Number
1589-MPQ4348GLE-5-AEC1-ZTR-ND - Tape & Reel (TR)
1589-MPQ4348GLE-5-AEC1-ZCT-ND - Cut Tape (CT)
1589-MPQ4348GLE-5-AEC1-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPQ4348GLE-5-AEC1-Z
Description
IC REG BUCK 5V 5A 17QFN
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 5A 17-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MPQ4348GLE-5-AEC1-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
350kHz ~ 2.5MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount, Wettable Flank
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3.3V
Supplier Device Package
17-QFN (3x4)
Voltage - Input (Max)
36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.886
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.20.50356kr.102,517.80
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.41000kr.33.41
10kr.25.47400kr.254.74
25kr.23.48840kr.587.21
100kr.21.30870kr.2,130.87
250kr.20.26948kr.5,067.37
500kr.19.64272kr.9,821.36
1.000kr.19.12702kr.19,127.02
2.500kr.18.58262kr.46,456.55
Digi-Reel®
QuantityUnit PriceExt Price
1kr.42.03000kr.42.03
10kr.27.85200kr.278.52
25kr.24.14760kr.603.69
100kr.19.95710kr.1,995.71
250kr.17.90012kr.4,475.03
500kr.16.64250kr.8,321.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.33.41000
Unit Price with VAT:kr.41.76250