
PESE2-S24-S12-M | |
|---|---|
DigiKey Part Number | 179-PESE2-S24-S12-M-ND |
Manufacturer | |
Manufacturer Product Number | PESE2-S24-S12-M |
Description | DC-DC 3KV ISOLATED, 2 W, 21.6~26 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PESE2-S24-S12-M Models |
Category | Power (Watts) 2.004 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 167mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | kr.37.86974 | kr.1,439.05 |
| Unit Price without VAT: | kr.37.86974 |
|---|---|
| Unit Price with VAT: | kr.47.33718 |

