
PES1-S5-S24-M-TR | |
|---|---|
DigiKey Part Number | 179-PES1-S5-S24-M-TR-ND - Tape & Reel (TR) 179-PES1-S5-S24-M-TRCT-ND - Cut Tape (CT) 179-PES1-S5-S24-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PES1-S5-S24-M-TR |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S5-S24-M-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 6 Leads | |
Size / Dimension | 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) | |
Control Features | - | |
Approval Agency | EN, UL | |
Standard Number | 55024; 55032 Class A; 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 5 | kr.40.51800 | kr.202.59 |
| 10 | kr.39.86100 | kr.398.61 |
| 25 | kr.39.01200 | kr.975.30 |
| 50 | kr.38.37880 | kr.1,918.94 |
| 100 | kr.37.75570 | kr.3,775.57 |
| 250 | kr.36.94612 | kr.9,236.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 5 | kr.41.46000 | kr.207.30 |
| 10 | kr.40.86700 | kr.408.67 |
| 25 | kr.39.66240 | kr.991.56 |
| 50 | kr.38.46140 | kr.1,923.07 |
| 100 | kr.37.25970 | kr.3,725.97 |
| 250 | kr.36.05784 | kr.9,014.46 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |

