Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PES1-S24-S9-M-TR

DigiKey Part Number
179-PES1-S24-S9-M-TR-ND - Tape & Reel (TR)
179-PES1-S24-S9-M-TRCT-ND - Cut Tape (CT)
179-PES1-S24-S9-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PES1-S24-S9-M-TR
Description
DC DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 9V 110mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PES1-S24-S9-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
110mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Control Features
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 615
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.39.90422kr.19,952.11
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.46.18000kr.46.18
5kr.44.49200kr.222.46
10kr.43.77000kr.437.70
25kr.42.83320kr.1,070.83
50kr.42.13920kr.2,106.96
100kr.41.45480kr.4,145.48
250kr.40.56536kr.10,141.34
Digi-Reel®
QuantityUnit PriceExt Price
1kr.51.86000kr.51.86
5kr.48.85200kr.244.26
10kr.47.62000kr.476.20
25kr.46.04280kr.1,151.07
50kr.44.88420kr.2,244.21
100kr.43.75550kr.4,375.55
250kr.42.30632kr.10,576.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.46.18000
Unit Price with VAT:kr.57.72500