



PEP1-S5-D3-M | |
|---|---|
DigiKey Part Number | 179-PEP1-S5-D3-M-ND |
Manufacturer | |
Manufacturer Product Number | PEP1-S5-D3-M |
Description | DC DC CONVERTER +/-3.3V 997MW |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 151mA, 151mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEP1-S5-D3-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 151mA, 151mA | |
Power (Watts) | 997 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 74% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB Scheme, EN, IEC, UL | |
Standard Number | 55024; 55032 Class A; 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.42000 | kr.31.42 |
| 5 | kr.30.26000 | kr.151.30 |
| 10 | kr.29.77300 | kr.297.73 |
| Unit Price without VAT: | kr.31.42000 |
|---|---|
| Unit Price with VAT: | kr.39.27500 |

