VSUU-120C-T512A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSUU-120C-T512A

DigiKey Part Number
179-VSUU-120C-T512A-ND
Manufacturer
Manufacturer Product Number
VSUU-120C-T512A
Description
AC/DC CONVERTER 5V 12V -12V 157W
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 12V -12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
VSUU-120C-T512A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
3
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
15 A
Current - Output 2
6 A
Current - Output 3
800 mA
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
PFC
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.21" W x 1.54" H (127.0mm x 81.5mm x 39.1mm)
Approval Agency
CE, cURus
Standard Number
62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.970.50000kr.970.50
5kr.924.35200kr.4,621.76
10kr.905.14600kr.9,051.46
30kr.875.52200kr.26,265.66
60kr.857.32800kr.51,439.68
Manufacturers Standard Package
Unit Price without VAT:kr.970.50000
Unit Price with VAT:kr.1,213.12500