Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEM2-S24-S5-S

DigiKey Part Number
179-PEM2-S24-S5-S-ND
Manufacturer
Manufacturer Product Number
PEM2-S24-S5-S
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
PEM2-S24-S5-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
7-SIP Module, 4 Leads
Voltage - Input (Min)
21.6V
Size / Dimension
0.77" L x 0.28" W x 0.39" H (19.6mm x 7.0mm x 10.0mm)
Voltage - Input (Max)
26.4V
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 1
Standard Number
55024; 55032 Class A; 60950-1
Current - Output (Max)
400mA
Base Product Number
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VAWQ3-Q24-S5HBel Power Solutions534179-VAWQ3-Q24-S5H-NDkr.23.41000Similar
In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.90000kr.49.90
5kr.48.04400kr.240.22
10kr.47.26500kr.472.65
25kr.46.25680kr.1,156.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.90000
Unit Price with VAT:kr.62.37500