
PDSE2-S12-S24-M | |
|---|---|
DigiKey Part Number | 179-PDSE2-S12-S24-M-ND |
Manufacturer | |
Manufacturer Product Number | PDSE2-S12-S24-M |
Description | DC-DC 1.5KV ISOLATED, 2 W, 10.8~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDSE2-S12-S24-M Models |
Category | Power (Watts) 1.992 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 10.8V | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CE |
Current - Output (Max) 83mA | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDSE2-S12-S24-M-TR | Bel Power Solutions | 194 | 179-PDSE2-S12-S24-M-TRCT-ND | kr.34.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 5 | kr.33.27200 | kr.166.36 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |

