Parametric Equivalent

PDSE1-S24-S9-M-TR | |
|---|---|
DigiKey Part Number | 179-PDSE1-S24-S9-M-TR-ND - Tape & Reel (TR) 179-PDSE1-S24-S9-M-TRCT-ND - Cut Tape (CT) 179-PDSE1-S24-S9-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDSE1-S24-S9-M-TR |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
Category | Power (Watts) 999 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 111mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDSE1-S24-S9-M | Bel Power Solutions | 1 | 179-PDSE1-S24-S9-M-ND | kr.22.70000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.70000 | kr.22.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.19.62624 | kr.9,813.12 |
| Unit Price without VAT: | kr.22.70000 |
|---|---|
| Unit Price with VAT: | kr.28.37500 |


