
PDS2-S24-S5-M-TR | |
|---|---|
DigiKey Part Number | 179-PDS2-S24-S5-M-TR-ND - Tape & Reel (TR) 179-PDS2-S24-S5-M-TRCT-ND - Cut Tape (CT) 179-PDS2-S24-S5-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS2-S24-S5-M-TR |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS2-S24-S5-M-TR Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 79% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55024; 55032 Class A |
Current - Output (Max) 400mA | Base Product Number |
Power (Watts) 2 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAWQ3-Q24-S5H | Bel Power Solutions | 534 | 179-VAWQ3-Q24-S5H-ND | kr.174.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.11000 | kr.52.11 |
| 5 | kr.50.18800 | kr.250.94 |
| 10 | kr.49.37600 | kr.493.76 |
| 25 | kr.48.31840 | kr.1,207.96 |
| 50 | kr.47.53360 | kr.2,376.68 |
| 100 | kr.46.76130 | kr.4,676.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.26000 | kr.36.26 |
| Unit Price without VAT: | kr.36.26000 |
|---|---|
| Unit Price with VAT: | kr.45.32500 |

