
PDS1-S24-D15-M-TR | |
|---|---|
DigiKey Part Number | 179-PDS1-S24-D15-M-TR-ND - Tape & Reel (TR) 179-PDS1-S24-D15-M-TRCT-ND - Cut Tape (CT) 179-PDS1-S24-D15-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS1-S24-D15-M-TR |
Description | DC DC CONVERTER +/-15V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDS1-S24-D15-M-TR Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 21.6V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 2 -15V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 33mA, 33mA | Base Product Number |

