
PDRB-45-24 | |
|---|---|
DigiKey Part Number | 179-PDRB-45-24-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-45-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 48W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 2A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-45-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 127V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 48W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.04" L x 1.36" W x 4.96" H (102.5mm x 34.5mm x 126.0mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Minimum Load Required | - | |
Base Product Number |





