
PDRB-300-48B | |
|---|---|
DigiKey Part Number | 179-PDRB-300-48B-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-300-48B |
Description | AC/DC DIN RAIL SUPPLY 48V 300W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 6.25A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-300-48B Models |
Category | Current - Output (Max) 6.25A |
Manufacturer Bel Power Solutions | Power (Watts) 300W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 90% |
Input Type AC or DC | Operating Temperature -30°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20 |
AC Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Size / Dimension 4.59" L x 3.29" W x 4.90" H (116.6mm x 83.5mm x 124.5mm) |
DC Voltage - Input (Min) 210V | Approval Agency EN, SIQ, TUV, UL |
DC Voltage - Input (Max) 375V | Standard Number 508; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61204-3; 62368-1 |
Voltage - Output 1 48V | Base Product Number |

