Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PDRB-100-48 | |
|---|---|
DigiKey Part Number | 179-PDRB-100-48-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-100-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 101W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 2.1A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-100-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 101W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 2.76" W x 3.65" H (58.0mm x 70.0mm x 92.7mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | kr.221.64472 | kr.7,979.21 |
| Unit Price without VAT: | kr.221.64472 |
|---|---|
| Unit Price with VAT: | kr.277.05590 |








