
PDRB-100-12 | |
|---|---|
DigiKey Part Number | 179-PDRB-100-12-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-100-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 90W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 7.5A |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-100-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 7.5A | |
Power (Watts) | 90W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 2.76" W x 3.65" H (58.0mm x 70.0mm x 92.7mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.247.07000 | kr.247.07 |
| 8 | kr.231.98000 | kr.1,855.84 |
| 12 | kr.229.14333 | kr.2,749.72 |
| 28 | kr.223.34000 | kr.6,253.52 |
| 52 | kr.219.18962 | kr.11,397.86 |
| Unit Price without VAT: | kr.247.07000 |
|---|---|
| Unit Price with VAT: | kr.308.83750 |

