Enclosed DC DC Converter 2 Output 12V -12V 833mA, 833mA 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQE20-Q48-D12-U

DigiKey Part Number
179-PDQE20-Q48-D12-U-ND
Manufacturer
Manufacturer Product Number
PDQE20-Q48-D12-U
Description
DC/DC CONVERTER +/-12V 20W
Customer Reference
Detailed Description
Enclosed DC DC Converter 2 Output 12V -12V 833mA, 833mA 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQE20-Q48-D12-U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
833mA, 833mA
Manufacturer
Bel Power Solutions
Power (Watts)
20W
Series
Voltage - Isolation
1.5 kV
Packaging
Tray
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
90%
Type
Enclosed
Operating Temperature
-40°C ~ 105°C (With Derating)
Voltage - Input (Min)
18V
Mounting Type
Chassis Mount
Voltage - Input (Max)
75V
Size / Dimension
2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm)
Number of Outputs
2
Approval Agency
CE
Voltage - Output 1
12V
Standard Number
62368-1
Voltage - Output 2
-12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PDQ30-Q48-D12-DBel Power Solutions242179-PDQ30-Q48-D12-D-NDkr.326.76000Similar
PRFE20W-O72-D12-DBel Power Solutions10179-PRFE20W-O72-D12-D-NDkr.550.57000Similar
In-Stock: 16
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.321.25000kr.321.25
5kr.309.26600kr.1,546.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.321.25000
Unit Price with VAT:kr.401.56250