
PDQE10-Q24-S3-DIN | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q24-S3-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-S3-DIN |
Description | DC/DC DIN RAIL SUPPLY 3.3V 7.9W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 3.3V 2.4A |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-S3-DIN Models |
Category | Power (Watts) 7.9W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tray | Efficiency 79% |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Input Type DC | Features Remote On/Off |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) |
DC Voltage - Input (Min) 9V | Approval Agency EN |
DC Voltage - Input (Max) 36V | Standard Number 55024; 55032 Class A |
Voltage - Output 1 3.3V | Base Product Number |
Current - Output (Max) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.170.30833 | kr.4,087.40 |
| Unit Price without VAT: | kr.170.30833 |
|---|---|
| Unit Price with VAT: | kr.212.88541 |





