Similar

PDQE10-Q24-D5-U | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q24-D5-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-D5-U |
Description | DC/DC CONVERTER +/-5V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 5V -5V 1A, 1A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-D5-U Models |
Category | Current - Output (Max) 1A, 1A |
Manufacturer Bel Power Solutions | Power (Watts) 10W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 83% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) |
Number of Outputs 2 | Approval Agency CE |
Voltage - Output 1 5V | Standard Number 62368-1 |
Voltage - Output 2 -5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ15-Q24-D5-D | Bel Power Solutions | 243 | 179-PDQ15-Q24-D5-D-ND | kr.33.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.208.80150 | kr.4,176.03 |
| Unit Price without VAT: | kr.208.80150 |
|---|---|
| Unit Price with VAT: | kr.261.00188 |


