Similar

PDQE10-Q24-D5-D | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q24-D5-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-D5-D |
Description | DC DC CONVERTER +/-5V 10W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-D5-D Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 83% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 2 -5V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 1A, 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ15-Q24-D5-D | Bel Power Solutions | 243 | 179-PDQ15-Q24-D5-D-ND | kr.286.38000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | kr.114.32684 | kr.2,172.21 |
| Unit Price without VAT: | kr.114.32684 |
|---|---|
| Unit Price with VAT: | kr.142.90855 |


