
PDQE10-Q24-D12-U | |
|---|---|
DigiKey Part Number | 179-PDQE10-Q24-D12-U-ND |
Manufacturer | |
Manufacturer Product Number | PDQE10-Q24-D12-U |
Description | DC/DC CONVERTER +/-12V 10W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 12V -12V 416mA, 416mA 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE10-Q24-D12-U Models |
Category | Current - Output (Max) 416mA, 416mA |
Manufacturer Bel Power Solutions | Power (Watts) 10W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 87% |
Type Enclosed | Operating Temperature -40°C ~ 85°C (With Derating) |
Voltage - Input (Min) 9V | Mounting Type Chassis Mount |
Voltage - Input (Max) 36V | Size / Dimension 2.17" L x 2.06" W x 0.75" H (55.0mm x 52.3mm x 19.0mm) |
Number of Outputs 2 | Approval Agency CE |
Voltage - Output 1 12V | Standard Number 62368-1 |
Voltage - Output 2 -12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.224.06000 | kr.224.06 |
| 5 | kr.215.75000 | kr.1,078.75 |
| Unit Price without VAT: | kr.224.06000 |
|---|---|
| Unit Price with VAT: | kr.280.07500 |

