Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D5-S12-S

DigiKey Part Number
179-PDQ2-D5-S12-S-ND
Manufacturer
Manufacturer Product Number
PDQ2-D5-S12-S
Description
DC DC CONVERTER 12V 2W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 167mA 4.5V - 9V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D5-S12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
167mA
Power (Watts)
2 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
80%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Control Features
Enable, Active Low
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.95.10000kr.95.10
5kr.91.56200kr.457.81
14kr.89.37143kr.1,251.20
28kr.87.92214kr.2,461.82
56kr.86.49339kr.4,843.63
112kr.85.08616kr.9,529.65
252kr.83.46659kr.21,033.58
504kr.82.10540kr.41,381.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.95.10000
Unit Price with VAT:kr.118.87500