
PDQ15-Q48-S15-D | |
|---|---|
DigiKey Part Number | 179-PDQ15-Q48-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ15-Q48-S15-D |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ15-Q48-S15-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.256.83000 | kr.256.83 |
| 5 | kr.247.29600 | kr.1,236.48 |
| 12 | kr.242.24000 | kr.2,906.88 |
| 36 | kr.236.02667 | kr.8,496.96 |
| 60 | kr.233.18833 | kr.13,991.30 |
| 108 | kr.229.96204 | kr.24,835.90 |
| 252 | kr.225.38413 | kr.56,796.80 |
| Unit Price without VAT: | kr.256.83000 |
|---|---|
| Unit Price with VAT: | kr.321.03750 |

