
| PDME1-S12-D24-S | |
|---|---|
| DigiKey Part Number | 179-PDME1-S12-D24-S-ND | 
| Manufacturer | |
| Manufacturer Product Number | PDME1-S12-D24-S | 
| Description | DC-DC ISOLATED 1.5KV, 1 W, 10.8~ | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 10.8V - 13.2V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PDME1-S12-D24-S Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 10.8V | |
| Voltage - Input (Max) | 13.2V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -24V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 21mA, 21mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 80% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-SIP Module, 5 Leads | |
| Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | CE, cURus | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | kr.20.53640 | kr.513.41 | 
| Unit Price without VAT: | kr.20.53640 | 
|---|---|
| Unit Price with VAT: | kr.25.67050 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark