Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S12-D12-M-TR

DigiKey Part Number
179-PCN1-S12-D12-M-TR-ND - Tape & Reel (TR)
179-PCN1-S12-D12-M-TRCT-ND - Cut Tape (CT)
179-PCN1-S12-D12-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCN1-S12-D12-M-TR
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S12-D12-M-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 100°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
2
Mounting Type
Surface Mount
Voltage - Input (Min)
10.8V
Package / Case
10-SMD Module, 5 Leads
Voltage - Input (Max)
13.2V
Size / Dimension
0.64" L x 0.39" W x 0.29" H (16.2mm x 9.8mm x 7.4mm)
Voltage - Output 1
Approval Agency
EN
Voltage - Output 2
-12V
Standard Number
55032 Class A
Current - Output (Max)
42mA, 42mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.39.31000kr.39.31
5kr.37.82400kr.189.12
10kr.37.20900kr.372.09
25kr.36.41680kr.910.42
50kr.35.82600kr.1,791.30
100kr.35.24340kr.3,524.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
430kr.34.04756kr.14,640.45
860kr.33.49237kr.28,803.44
1.290kr.33.17167kr.42,791.45
Manufacturers Standard Package
Unit Price without VAT:kr.39.31000
Unit Price with VAT:kr.49.13750