Parametric Equivalent
Parametric Equivalent



PBO-10C-24 | |
|---|---|
DigiKey Part Number | 179-PBO-10C-24-ND |
Manufacturer | |
Manufacturer Product Number | PBO-10C-24 |
Description | AC/DC CONVERTER 24V 10W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 420mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-10C-24 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 83% |
Packaging Tray | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.26" L x 0.59" W x 0.68" H (32.0mm x 15.0mm x 17.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±1% |
Current - Output (Max) 420mA | Load Regulation ±1.5% |
Power (Watts) 10 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ACFEW_24S3 | GAPTEC Electronic | 341 | 3182-10ACFEW_24S3-ND | kr.30.75000 | Parametric Equivalent |
| LS10-13B24R3 | Mornsun America, LLC | 31.332 | 2725-LS10-13B24R3-ND | kr.14.54785 | Parametric Equivalent |



