
9QXL2000BNLGI8 | |
|---|---|
DigiKey Part Number | 800-9QXL2000BNLGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 9QXL2000BNLGI8 |
Description | IC CLK BUF 1:20 400MHZ 72VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:20 400 MHz 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:20 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |

