
NDM2Z-50V-A-001 | |
|---|---|
DigiKey Part Number | 179-NDM2Z-50V-A-001-ND |
Manufacturer | |
Manufacturer Product Number | NDM2Z-50V-A-001 |
Description | DC DC CONVERTER 0.6-3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.6 ~ 3.3V 50A 4.5V - 14V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50A |
Mfr | Applications ITE (Commercial) |
Series | Features Digital |
Packaging Box | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Efficiency 94.6% |
Type Non-Isolated PoL Module, Digital | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 20-SIP Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.34" L x 0.30" W x 0.71" H (34.0mm x 7.6mm x 18.1mm) |
Voltage - Input (Max) 14V | Base Product Number |
Voltage - Output 1 |

