


| MVPS600-1058 | |
|---|---|
| DigiKey Part Number | 179-MVPS600-1058-ND | 
| Manufacturer | |
| Manufacturer Product Number | MVPS600-1058 | 
| Description | AC/DC CONVERTER 58V 600W | 
| Manufacturer Standard Lead Time | 45 Weeks | 
| Customer Reference | |
| Detailed Description | Open Frame AC DC Converters 1 Output 58V 85 ~ 264 VAC, 120 ~ 390 VDC Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MVPS600-1058 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Open Frame | |
| Number of Outputs | 1 | |
| Voltage - Input | 85 ~ 264 VAC, 120 ~ 390 VDC | |
| Voltage - Output 1 | 58V | |
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 10.34 A | |
| Power (Watts) | ||
| Applications | Medical | |
| Voltage - Isolation | 4.245 kV | |
| Efficiency | 93% | |
| Operating Temperature | -40°C ~ 70°C (With Derating) | |
| Features | Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 8.50" L x 5.00" W x 1.61" H (216.0mm x 127.0mm x 41.0mm) | |
| Approval Agency | CB, CE, cUL, NEMKO, UL | |
| Minimum Load Required | No | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 16 | kr.1,920.16375 | kr.30,722.62 | 
| Unit Price without VAT: | kr.1,920.16375 | 
|---|---|
| Unit Price with VAT: | kr.2,400.20469 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark