Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEPG300-1312-CKF

DigiKey Part Number
179-MEPG300-1312-CKF-ND
Manufacturer
Manufacturer Product Number
MEPG300-1312-CKF
Description
AC/DC CONVERTER 12V 140W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
Medical
Series
Voltage - Isolation
4.4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.47" L x 2.56" W x 2.81" H (113.5mm x 65.0mm x 71.4mm)
Voltage - Output 1
12V
Approval Agency
CE
Current - Output 1
18 A
Standard Number
60601-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,892.30000kr.1,892.30
5kr.1,802.26200kr.9,011.31
Unit Price without VAT:kr.1,892.30000
Unit Price with VAT:kr.2,365.37500

Other Suppliers on DigiKey

8In Stock
Ships from WEC