MBC225-1030L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 93
Unit Price: kr.774.97000
Datasheet
Image for MBC225-1030L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBC225-1030L

DigiKey Part Number
179-MBC225-1030L-ND
Manufacturer
Manufacturer Product Number
MBC225-1030L
Description
AC/DC CONVERTER 30V 120W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 85 ~ 264 VAC, 390VDC Input
Datasheet
 Datasheet
EDA/CAD Models
MBC225-1030L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
93%
Packaging
Bulk
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.4mm)
Voltage - Input
85 ~ 264 VAC, 390VDC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
30V
Standard Number
60601-1
Current - Output 1
7.5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFMWLP225-1305Bel Power Solutions93179-LFMWLP225-1305-NDkr.774.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes