
MAP42-1012G | |
|---|---|
DigiKey Part Number | 179-2981-ND |
Manufacturer | |
Manufacturer Product Number | MAP42-1012G |
Description | AC/DC CONVERTER 12V 40W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2.6 kV |
Series | Efficiency 70% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.25" H (127.0mm x 76.2mm x 31.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required Yes |
Current - Output 1 3.4 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,497.01000 | kr.2,497.01 |
| 5 | kr.2,378.23600 | kr.11,891.18 |
| 10 | kr.2,328.80900 | kr.23,288.09 |
| Unit Price without VAT: | kr.2,497.01000 |
|---|---|
| Unit Price with VAT: | kr.3,121.26250 |

