Direct

MAP130-1024 | |
|---|---|
DigiKey Part Number | 179-2507-ND |
Manufacturer | |
Manufacturer Product Number | MAP130-1024 |
Description | AC/DC CONVERTER 24V 130W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 132 VAC, 175 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2.6 kV |
Series | Efficiency 80% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 4.50" W x 2.00" H (215.9mm x 114.3mm x 50.8mm) |
Voltage - Input 90 ~ 132 VAC, 175 ~ 264 VAC | Approval Agency CB, cCSAus, CE |
Voltage - Output 1 24V | Minimum Load Required Yes |
Current - Output 1 6.2 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAP130-1024G | Bel Power Solutions | 25 | 179-2972-ND | kr.4,600.39000 | Direct |





