Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input
EOS Power (M)WLT450 Economical Green Series Power Supplies

LFWLT450-1000

DigiKey Part Number
179-LFWLT450-1000-ND
Manufacturer
Manufacturer Product Number
LFWLT450-1000
Description
AC/DC CONVERTER 5V 155W
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFWLT450-1000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
4.242 kV
Series
Efficiency
83%
Packaging
Bulk
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.50" L x 4.00" W x 1.61" H (165.1mm x 101.6mm x 41.0mm)
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Approval Agency
CE, cUL, Nemko, UL
Voltage - Output 1
5V
Minimum Load Required
No
Current - Output 1
31 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,510.89000kr.1,510.89
5kr.1,438.99000kr.7,194.95
24kr.1,372.21917kr.32,933.26
Manufacturers Standard Package
Unit Price without VAT:kr.1,510.89000
Unit Price with VAT:kr.1,888.61250