
LFWLT300-1000 | |
|---|---|
DigiKey Part Number | 179-LFWLT300-1000-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT300-1000 |
Description | AC/DC CONVERTER 5V 140W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT300-1000 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 92% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Output 1 5V | Approval Agency CE |
Current - Output 1 40 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.940.86000 | kr.940.86 |
| 5 | kr.896.07000 | kr.4,480.35 |
| 10 | kr.877.45600 | kr.8,774.56 |
| 42 | kr.840.13595 | kr.35,285.71 |
| Unit Price without VAT: | kr.940.86000 |
|---|---|
| Unit Price with VAT: | kr.1,176.07500 |

