
LFWLT200-1302 | |
|---|---|
DigiKey Part Number | 179-LFWLT200-1302-ND |
Manufacturer | |
Manufacturer Product Number | LFWLT200-1302 |
Description | AC/DC CONVERTER 15V 160W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC, 120 ~ 390 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | LFWLT200-1302 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4.242 kV |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.50" H (127.0mm x 76.2mm x 38.1mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 390 VDC | Approval Agency CB, CE, NEMKO, UL |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 10.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.734.68000 | kr.734.68 |
| 5 | kr.699.73400 | kr.3,498.67 |
| 10 | kr.685.20200 | kr.6,852.02 |
| 42 | kr.656.05571 | kr.27,554.34 |
| 84 | kr.642.42464 | kr.53,963.67 |
| Unit Price without VAT: | kr.734.68000 |
|---|---|
| Unit Price with VAT: | kr.918.35000 |



