LFMWLT450-1000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LFMWLT450-1000
EOS Power (M)WLT450 Economical Green Series Power Supplies

LFMWLT450-1004-I-S

DigiKey Part Number
179-LFMWLT450-1004-I-S-ND
Manufacturer
Manufacturer Product Number
LFMWLT450-1004-I-S
Description
AC/DC CONVERTER 48V 300W
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC, 120 ~ 390 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
LFMWLT450-1004-I-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 390 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
Medical
Voltage - Isolation
5.94 kV
Efficiency
90%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.87" L x 4.00" W x 1.66" H (200.0mm x 101.6mm x 42.2mm)
Approval Agency
CE, cUL, Nemko, UL
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.1,655.03208kr.39,720.77
Manufacturers Standard Package
Unit Price without VAT:kr.1,655.03208
Unit Price with VAT:kr.2,068.79010