
LDB120-24 | |
|---|---|
DigiKey Part Number | LDB120-24-ND |
Manufacturer | |
Manufacturer Product Number | LDB120-24 |
Description | POWER SUPPLYLDB120-24AC-DC/DC-DC |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
EDA/CAD Models | LDB120-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 120W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 2.126" L x 4.331" W (54.00mm x 110.00mm) | |
Height | 4.528" (115.01mm) | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,355.06000 | kr.2,355.06 |
| 5 | kr.2,267.12000 | kr.11,335.60 |
| Unit Price without VAT: | kr.2,355.06000 |
|---|---|
| Unit Price with VAT: | kr.2,943.82500 |

