
FXC7000-48-SG | |
|---|---|
DigiKey Part Number | FXC7000-48-SG-ND |
Manufacturer | |
Manufacturer Product Number | FXC7000-48-SG |
Description | AC/DC CONVERTER 48V 7000W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 48V 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) Input |
Datasheet | Datasheet |
EDA/CAD Models | FXC7000-48-SG Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, Remote Sense, Standby Output |
Type Front End | Mounting Type Rack Mount |
Number of Outputs 1 | Size / Dimension 15.17" L x 8.00" W x 5.00" H (385.3mm x 203.2mm x 127.0mm) |
Voltage - Input 180 ~ 264 VAC, 342 ~ 528 VAC (3 Phase) | Approval Agency CE |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 145 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27,618.63000 | kr.27,618.63 |
| Unit Price without VAT: | kr.27,618.63000 |
|---|---|
| Unit Price with VAT: | kr.34,523.28750 |

