

FNP1500-48G | |
|---|---|
DigiKey Part Number | 179-2396-ND |
Manufacturer | |
Manufacturer Product Number | FNP1500-48G |
Description | AC/DC CONVERTER 48V 12V 1500W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 48V 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 32.2 A | |
Current - Output 2 | 1 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 11.00" L x 1.60" W x 5.60" H (279.4mm x 40.5mm x 141.2mm) | |
Approval Agency | CE | |
Minimum Load Required | No | |
Base Product Number |

