
EPG500-1312 | |
|---|---|
DigiKey Part Number | 179-EPG500-1312-ND |
Manufacturer | |
Manufacturer Product Number | EPG500-1312 |
Description | AC/DC CONVERTER 12V 240W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 94% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, I2C Interface, PFC, Remote On/Off, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.58" H (127.0mm x 76.2mm x 40.0mm) |
Voltage - Output 1 12V | Approval Agency CE |
Current - Output 1 24 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | kr.2,050.35595 | kr.86,114.95 |
| Unit Price without VAT: | kr.2,050.35595 |
|---|---|
| Unit Price with VAT: | kr.2,562.94494 |

