Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EPG300-1324-CK

DigiKey Part Number
179-EPG300-1324-CK-ND
Manufacturer
Manufacturer Product Number
EPG300-1324-CK
Description
AC/DC CONVERTER 24V 200W
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
4 kV
Packaging
Box
Efficiency
94%
Part Status
Active
Operating Temperature
-40°C ~ 70°C (With Derating)
Type
Enclosed
Features
Adjustable Output, PFC, Universal Input
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.47" L x 2.56" W x 2.17" H (113.5mm x 65.0mm x 55.1mm)
Voltage - Output 1
24V
Approval Agency
CE
Current - Output 1
12.5 A
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.1,989.54000kr.1,989.54
5kr.1,894.86000kr.9,474.30
10kr.1,855.48300kr.18,554.83
25kr.1,804.70480kr.45,117.62
Unit Price without VAT:kr.1,989.54000
Unit Price with VAT:kr.2,486.92500

Other Suppliers on DigiKey

9In Stock
Ships from WEC