
DRS1-24-S5-S | |
|---|---|
DigiKey Part Number | 179-DRS1-24-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | DRS1-24-S5-S |
Description | DC-DC ISOLATED, 1W, 21.6~26.4 VD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRS1-24-S5-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 90°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 21.6V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.33000 | kr.45.33 |
| 5 | kr.43.63200 | kr.218.16 |
| 10 | kr.42.93400 | kr.429.34 |
| 41 | kr.41.52707 | kr.1,702.61 |
| 82 | kr.40.85207 | kr.3,349.87 |
| 123 | kr.40.46260 | kr.4,976.90 |
| 287 | kr.39.65902 | kr.11,382.14 |
| 533 | kr.39.08141 | kr.20,830.39 |
| Unit Price without VAT: | kr.45.33000 |
|---|---|
| Unit Price with VAT: | kr.56.66250 |

