
DQD50-24-S12 | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S12-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S12 |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 4.167A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S12 Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Box | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 9V | Size / Dimension 2.00" L x 1.00" W x 0.46" H (50.8mm x 25.4mm x 11.8mm) |
Voltage - Input (Max) 36V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 4.167A | Base Product Number |
Power (Watts) 50 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.274.14000 | kr.274.14 |
| 5 | kr.263.93400 | kr.1,319.67 |
| 10 | kr.259.64800 | kr.2,596.48 |
| 30 | kr.252.98933 | kr.7,589.68 |
| 50 | kr.249.94820 | kr.12,497.41 |
| 100 | kr.245.87470 | kr.24,587.47 |
| 250 | kr.240.58552 | kr.60,146.38 |
| Unit Price without VAT: | kr.274.14000 |
|---|---|
| Unit Price with VAT: | kr.342.67500 |

