
| DHP1-5-D5-M-TR | |
|---|---|
| DigiKey Part Number | 179-DHP1-5-D5-M-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | DHP1-5-D5-M-TR | 
| Description | DC-DC ISOLATED, 1 W, 4.5~5.5 VDC | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 4.5V - 5.5V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DHP1-5-D5-M-TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -5V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 100mA, 100mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 2 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 78% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module, 6 Leads | |
| Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | cURus | |
| Standard Number | 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.29.82278 | kr.29,822.78 | 
| Unit Price without VAT: | kr.29.82278 | 
|---|---|
| Unit Price with VAT: | kr.37.27848 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark