
| DHP1-24-D3-M | |
|---|---|
| DigiKey Part Number | 179-DHP1-24-D3-M-ND | 
| Manufacturer | |
| Manufacturer Product Number | DHP1-24-D3-M | 
| Description | DC-DC ISOLATED, 1 W, 21.6~26.4 V | 
| Manufacturer Standard Lead Time | 34 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 3.3V -3.3V 152mA, 152mA 21.6V - 26.4V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DHP1-24-D3-M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 21.6V | |
| Voltage - Input (Max) | 26.4V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -3.3V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 152mA, 152mA | |
| Power (Watts) | 1 W | |
| Voltage - Isolation | 2 kV | |
| Applications | ITE (Commercial) | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C (With Derating) | |
| Efficiency | 79% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 10-SMD Module, 6 Leads | |
| Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
| Supplier Device Package | - | |
| Control Features | - | |
| Approval Agency | cURus | |
| Standard Number | 62368-1 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 66 | kr.31.80515 | kr.2,099.14 | 
| Unit Price without VAT: | kr.31.80515 | 
|---|---|
| Unit Price with VAT: | kr.39.75644 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark