New at DigiKey
Image for R46KI3470JHP4K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3470JHP4K

DigiKey Part Number
399-R46KI3470JHP4K-ND
Manufacturer
Manufacturer Product Number
R46KI3470JHP4K
Description
0,47 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Termination
-
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
750kr.2.93179kr.2,198.84
Manufacturers Standard Package
Unit Price without VAT:kr.2.93179
Unit Price with VAT:kr.3.66474